Part Details for 1N2133A by Navitas Semiconductor
Overview of 1N2133A by Navitas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N2133A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silicon Stud Rectifier - Std Recovery (Std Config) - 300V - 60A - DO-5 RoHS: Compliant |
51 In Stock |
|
$7.3700 / $21.1100 | Buy Now |
|
Master Electronics | Silicon Stud Rectifier - Std Recovery (Std Config) - 300V - 60A - DO-5 RoHS: Compliant |
51 In Stock |
|
$7.3700 / $21.1100 | Buy Now |