Part Details for 1N17 by Galaxy Semi-Conductor Co Ltd
Overview of 1N17 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N17
1N17 CAD Models
1N17 Part Data Attributes:
|
1N17
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N17
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for 1N17
This table gives cross-reference parts and alternative options found for 1N17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL5817F1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N17 vs LL5817F1 |
SB120G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N17 vs SB120G-SMA-R |
FM5817L-T | Rectifier Diode, | Rectron Semiconductor | 1N17 vs FM5817L-T |
SKN7 | Rectifier Diode, | Surge Components Inc | 1N17 vs SKN7 |
SD1002 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Taiwan Semiconductor | 1N17 vs SD1002 |
B5817W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | 1N17 vs B5817W |
LL5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Microsemi Corporation | 1N17 vs LL5817 |
SB130G-CB2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N17 vs SB130G-CB2-R |
S5817 | Rectifier Diode, | Galaxy Microelectronics | 1N17 vs S5817 |
FM5817-T | Rectifier Diode, | Rectron Semiconductor | 1N17 vs FM5817-T |