Part Details for 1N1410 by Semitronics Corp
Results Overview of 1N1410 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N1410 Information
1N1410 by Semitronics Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N1410
1N1410 CAD Models
1N1410 Part Data Attributes
|
1N1410
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N1410
Semitronics Corp
Rectifier Diode, 1 Element, 0.125A, 1500V V(RRM), Silicon,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 6.25 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N1410
This table gives cross-reference parts and alternative options found for 1N1410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV99-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | 1N1410 vs BAV99-G |
1N4001CSM | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | 1N1410 vs 1N4001CSM |
1N3595US | Microchip Technology Inc | $10.7104 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | 1N1410 vs 1N3595US |
RB520S-40 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SOD-523, SMT-2 | 1N1410 vs RB520S-40 |
1N5616HR | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, | 1N1410 vs 1N5616HR |
FE1F | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | 1N1410 vs FE1F |
BAV99 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | 1N1410 vs BAV99 |
M1F60 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.64A, 600V V(RRM), Silicon, CASE M1F, 2 PIN | 1N1410 vs M1F60 |
BAV99W | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | 1N1410 vs BAV99W |
B2B5 | Edal Industries Inc | Check for Price | Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon, | 1N1410 vs B2B5 |