Part Details for 1N1372A by Semicon Components Inc
Overview of 1N1372A by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N1372A
1N1372A CAD Models
1N1372A Part Data Attributes:
|
1N1372A
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N1372A
Semicon Components Inc
Zener Diode, 75V V(Z), 5%, 10W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 155 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |