Part Details for 1N1262 by RPM Micro
Overview of 1N1262 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N1262
1N1262 CAD Models
1N1262 Part Data Attributes:
|
1N1262
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
1N1262
RPM Micro
Rectifier Diode, 1 Element, 0.25A, 4500V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 12 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.25 A | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Surface Mount | NO |