Part Details for 1N1206AR by GeneSic Semiconductor Inc
Overview of 1N1206AR by GeneSic Semiconductor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N1206AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0083
|
Newark | Standard Recovery, 600V, 12A, Do-4, Repetitive Peak Reverse Voltage:600V, Average Forward Current:12A, Diode Configuration:Single, Forward Voltage Max:1.1V, Forward Surge Current:240A, Operating Temperature Max:200°C Rohs Compliant: Yes |Genesic Semiconductor 1N1206AR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 | Buy Now |
DISTI #
1242-1012-ND
|
DigiKey | DIODE GEN PURP REV 600V 12A DO4 Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5310 | Buy Now |
DISTI #
905-1N1206AR
|
Mouser Electronics | Rectifiers 600V 12A REV Leads Std. Recovery RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
DISTI #
V36:1790_06739071
|
Arrow Electronics | Rectifier Diode Switching 600V 12A 2-Pin DO-4 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2126 | Americas - 292 |
|
$0.7583 / $3.1140 | Buy Now |
DISTI #
58086834
|
Verical | Rectifier Diode Switching 600V 12A 2-Pin DO-4 Min Qty: 2 Package Multiple: 1 Date Code: 2126 | Americas - 292 |
|
$0.7583 | Buy Now |
|
NAC | 600V 12A DO-4 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.1500 / $4.8000 | Buy Now |
Part Details for 1N1206AR
1N1206AR CAD Models
1N1206AR Part Data Attributes:
|
1N1206AR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N1206AR
GeneSic Semiconductor Inc
600V 12A Silicon Standard Recovery Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1206AR
This table gives cross-reference parts and alternative options found for 1N1206AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1206AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N1206AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N1206AR vs JANTX1N1206AR |
JAN1N1206AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N1206AR vs JAN1N1206AR |
1N1206A | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-4, | Advanced Semiconductor Inc | 1N1206AR vs 1N1206A |
1N1206AR | Diode Switching 600V 12A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | 1N1206AR vs 1N1206AR |
JAN1N1206AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | 1N1206AR vs JAN1N1206AR |