Diodes
1N1205A
Description: Rectifier Diode, 1 Phase, 1 Element, 12A, 500V V(RRM), Silicon, DO-203AA, DO-5, 1 PIN

Overview of 1N1205A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1N1205A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VS-1N1205A
Avnet Americas Diode Power Rectifier 500V 12A 2-Pin DO-4 - Bulk (Alt: VS-1N1205A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 70078681
RS Diode, Rectifier, Medium, Vr 500V, If 12A, Pkg DO-203AA (DO-4),Config Common Cathode | Vishay PCS 1N1205A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $2.2500
  • 1,000 $2.1400
  • 5,000 $2.0300
  • 10,000 $1.9200
$1.9200 / $2.2500 RFQ

CAD Models for 1N1205A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N1205A by Vishay Intertechnologies

1N1205A
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
10 Weeks
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
240 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Output Current-Max
12 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
500 V
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N1205A
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 12A, 500V V(RRM), Silicon, DO-203AA, DO-5, 1 PIN
    VS

Related Parts for 1N1205A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N1205A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N1205A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1N1205A would you like to use for your alert(s)?
  • Please alert me when 1N1205A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N1205A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N1205A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N1205A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N1205A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N1205A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: