Datasheets
1N1204BRHR by: Digitron Semiconductors

Rectifier Diode

Part Details for 1N1204BRHR by Digitron Semiconductors

Overview of 1N1204BRHR by Digitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

Part Details for 1N1204BRHR

1N1204BRHR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N1204BRHR Part Data Attributes

1N1204BRHR Digitron Semiconductors
Buy Now Datasheet
Compare Parts:
1N1204BRHR Digitron Semiconductors Rectifier Diode
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Application POWER
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 250 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 12 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 10 µA
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER

Alternate Parts for 1N1204BRHR

This table gives cross-reference parts and alternative options found for 1N1204BRHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1204BRHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N1204BR Rectifier, Standard Recovery; Max Peak Repetitive Reverse Voltage: 12; Max TMS Bridge Input Voltage: 400; Max DC Reverse Voltage: 10; Package: DO-4R Digitron Semiconductors 1N1204BRHR vs 1N1204BR
Part Number Description Manufacturer Compare
1N1204AR-PBF Rectifier Diode Digitron Semiconductors 1N1204BRHR vs 1N1204AR-PBF
1N1204ARHR Rectifier Diode Digitron Semiconductors 1N1204BRHR vs 1N1204ARHR
1N1204RB Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN Microsemi Corporation 1N1204BRHR vs 1N1204RB
1N1204RA Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN Microsemi Corporation 1N1204BRHR vs 1N1204RA
1N1126R Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA Microchip Technology Inc 1N1204BRHR vs 1N1126R
GS44A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, 1 PIN Microsemi Corporation 1N1204BRHR vs GS44A
1N1204RB 12A, 400V, SILICON, RECTIFIER DIODE, DO-203AA Motorola Mobility LLC 1N1204BRHR vs 1N1204RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N1204BRHR by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N1204BRHR by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N1204BRHR would you like to use for your alert(s)?
  • Please alert me when 1N1204BRHR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N1204BRHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N1204BRHR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N1204BRHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N1204BRHR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N1204BRHR by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: