Part Details for 1N1202A by Digitron Semiconductors
Overview of 1N1202A by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N1202A
1N1202A CAD Models
1N1202A Part Data Attributes
|
1N1202A
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N1202A
Digitron Semiconductors
Rectifier, Standard Recovery; Max Peak Repetitive Reverse Voltage: 12; Max TMS Bridge Input Voltage: 200; Max DC Reverse Voltage: 10; Package: DO-4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1202A
This table gives cross-reference parts and alternative options found for 1N1202A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1202A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N1202A | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon | Semicon Components Inc | 1N1202A vs JAN1N1202A |
JANTXV1N1202A | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon | Semicon Components Inc | 1N1202A vs JANTXV1N1202A |
1N1202A | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon | Semicon Components Inc | 1N1202A vs 1N1202A |
1N1202AHR | Rectifier Diode | Digitron Semiconductors | 1N1202A vs 1N1202AHR |