Part Details for 1N1189A by Diodes Incorporated
Overview of 1N1189A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N1189A
1N1189A CAD Models
1N1189A Part Data Attributes
|
1N1189A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N1189A
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 40A, 500V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1189A
This table gives cross-reference parts and alternative options found for 1N1189A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1189A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1189APBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 500V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 1N1189A vs 1N1189APBF |
1N1189AE3 | Rectifier Diode, 1 Phase, 1 Element, 40A, 500V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N1189A vs 1N1189AE3 |
1N1189A | Rectifier Diode, 1 Phase, 1 Element, 40A, 500V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | Space Power Electronics Inc | 1N1189A vs 1N1189A |
1N1189A | Rectifier Diode, 1 Phase, 1 Element, 40A, 500V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | Hi-Tron Semiconductor Corp | 1N1189A vs 1N1189A |
1N1189A | Rectifier Diode, 1 Phase, 1 Element, 40A, 500V V(RRM), Silicon, DO-203MB, DO-5, 1 PIN | RCA | 1N1189A vs 1N1189A |
1N1189A | Rectifier Diode, 1 Phase, 1 Element, 40A, 500V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | Solid State Devices Inc (SSDI) | 1N1189A vs 1N1189A |
1N1189A | Rectifier Diode, 1 Phase, 1 Element, 40A, 500V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 1N1189A vs 1N1189A |