Part Details for 1N1186 by Boca Semiconductor Inc
Overview of 1N1186 by Boca Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N1186
1N1186 CAD Models
1N1186 Part Data Attributes
|
1N1186
Boca Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N1186
Boca Semiconductor Inc
Rectifier Diode, 1 Element, 35A, 200V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOCA SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for 1N1186
This table gives cross-reference parts and alternative options found for 1N1186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAM352 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1N1186 vs GAM352 |
ARS35DB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Taiwan Semiconductor | 1N1186 vs ARS35DB0G |
AR35DB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Taiwan Semiconductor | 1N1186 vs AR35DB0G |
AR35D | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N1186 vs AR35D |
RA353GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RA, 2 PIN | Micro Commercial Components | 1N1186 vs RA353GP-BP |
SRA253GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | 1N1186 vs SRA253GP-BP |
ARS35D | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N1186 vs ARS35D |
RA352 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BUTTON, RA, 2 PIN | Diotec Semiconductor AG | 1N1186 vs RA352 |
AR35DB0 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Taiwan Semiconductor | 1N1186 vs AR35DB0 |