Part Details for 1N1183R by Diodes Incorporated
Results Overview of 1N1183R by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N1183R Information
1N1183R by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N1183R
1N1183R CAD Models
1N1183R Part Data Attributes
|
1N1183R
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N1183R
Diodes Incorporated
Rectifier Diode, 1 Element, 40A, 50V V(RRM)
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 40 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for 1N1183R
This table gives cross-reference parts and alternative options found for 1N1183R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1183R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N1191 | New Jersey Semiconductor Products Inc | Check for Price | Diode 50V 40A 2-Pin DO-5 | 1N1183R vs 1N1191 |
1N248B | New Jersey Semiconductor Products Inc | Check for Price | Diode 50V 40A 2-Pin DO-5 | 1N1183R vs 1N248B |
1N2154A | New Jersey Semiconductor Products Inc | Check for Price | Diode 50V 40A 2-Pin DO-5 | 1N1183R vs 1N2154A |
1N2154 | New Jersey Semiconductor Products Inc | Check for Price | Diode 50V 40A 2-Pin DO-5 | 1N1183R vs 1N2154 |
1N1183A | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 50V 40A 2-Pin DO-5 | 1N1183R vs 1N1183A |
1N1191A | New Jersey Semiconductor Products Inc | Check for Price | Diode 50V 40A 2-Pin DO-5 | 1N1183R vs 1N1191A |
1N1301 | New Jersey Semiconductor Products Inc | Check for Price | Diode 50V 40A 2-Pin DO-5 | 1N1183R vs 1N1301 |
1N248C | New Jersey Semiconductor Products Inc | Check for Price | Diode 50V 40A 2-Pin DO-5 | 1N1183R vs 1N248C |