Part Details for 1N1183PBF by International Rectifier
Overview of 1N1183PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N1183PBF
1N1183PBF CAD Models
1N1183PBF Part Data Attributes
|
1N1183PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1N1183PBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-5 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1N1183PBF
This table gives cross-reference parts and alternative options found for 1N1183PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1183PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBY301 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-5, ROHS COMPLIANT, METAL PACKAGE-1 | 1N1183PBF vs PBY301 |
1N1183E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | 1N1183PBF vs 1N1183E3 |
1N1183 | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | 1N1183PBF vs 1N1183 |
1N1183 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-5, ROHS COMPLIANT, METAL PACKAGE-1 | 1N1183PBF vs 1N1183 |
1N1183 | STMicroelectronics | Check for Price | 40A, 50V, SILICON, RECTIFIER DIODE | 1N1183PBF vs 1N1183 |
1N1183 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | 1N1183PBF vs 1N1183 |