Part Details for 1N1183AR by Microchip Technology Inc
Results Overview of 1N1183AR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N1183AR Information
1N1183AR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N1183AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0003
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip 1N1183AR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9900 / $65.5100 | Buy Now |
DISTI #
1N1183ARMS-ND
|
DigiKey | DIODE STD REV 50V 40A DO203AB Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5101 | Buy Now |
DISTI #
1N1183AR
|
Avnet Americas | Diode Power Rectifier 50V 40A 2-Pin DO-203AB Tray - Bulk (Alt: 1N1183AR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$61.8163 / $65.8467 | Buy Now |
DISTI #
494-1N1183AR
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$70.5500 | Order Now |
DISTI #
1N1183AR
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$70.5500 | Buy Now |
|
Onlinecomponents.com | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip 1N1183AR RoHS: Compliant | 0 |
|
$64.5100 / $181.3700 | Buy Now |
|
Master Electronics | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip 1N1183AR RoHS: Compliant | 0 |
|
$64.5100 / $181.3700 | Buy Now |
Part Details for 1N1183AR
1N1183AR CAD Models
1N1183AR Part Data Attributes
|
1N1183AR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N1183AR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.19 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1183AR
This table gives cross-reference parts and alternative options found for 1N1183AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1183AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N1183AR | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-5, DO-5, 1 PIN | 1N1183AR vs 1N1183AR |
1N2272R | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB | 1N1183AR vs 1N2272R |
1N1191R | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB | 1N1183AR vs 1N1191R |
1N3208R | Microchip Technology Inc | $67.8682 | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB | 1N1183AR vs 1N3208R |
1N1191AR | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB | 1N1183AR vs 1N1191AR |
1N248R | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB | 1N1183AR vs 1N248R |
1N248R | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | 1N1183AR vs 1N248R |
1N1183R | Microchip Technology Inc | $77.8658 | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB | 1N1183AR vs 1N1183R |
1N1183AR | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-5, | 1N1183AR vs 1N1183AR |