Part Details for 1N1183 by Diodes Incorporated
Overview of 1N1183 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N1183
1N1183 CAD Models
1N1183 Part Data Attributes:
|
1N1183
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N1183
Diodes Incorporated
Rectifier Diode, 1 Element, 35A, 50V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for 1N1183
This table gives cross-reference parts and alternative options found for 1N1183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR35AB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1N1183 vs AR35AB0G |
RA3505 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BUTTON, RA, 2 PIN | Diotec Semiconductor AG | 1N1183 vs RA3505 |
ARS35AB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1N1183 vs ARS35AB0G |
AR35A | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, | HY Electronic Corp | 1N1183 vs AR35A |
ARS3505 | Rectifier Diode, | Taitron Components Inc | 1N1183 vs ARS3505 |
AR35A-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, AR, 2 PIN | Won-Top Electronics Co Ltd | 1N1183 vs AR35A-LF |
ARS35A | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N1183 vs ARS35A |
ARS35A | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, | HY Electronic Corp | 1N1183 vs ARS35A |
ARS35A-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | 1N1183 vs ARS35A-LF |
AR3505 | Rectifier Diode, | Taitron Components Inc | 1N1183 vs AR3505 |