Part Details for 1N1150 by Semitronics Corp
Overview of 1N1150 by Semitronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N1150
1N1150 CAD Models
1N1150 Part Data Attributes
|
1N1150
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N1150
Semitronics Corp
Rectifier Diode, 0.75A, 1600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 6 V | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.75 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO |