Part Details for 1N1150 by RPM Micro
Overview of 1N1150 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N1150
1N1150 CAD Models
1N1150 Part Data Attributes:
|
1N1150
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
1N1150
RPM Micro
Rectifier Diode, 0.75A, 1600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 6 V | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.75 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO |