Part Details for 1N1124A by Diodes Incorporated
Overview of 1N1124A by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N1124A
1N1124A CAD Models
1N1124A Part Data Attributes
|
1N1124A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N1124A
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3.3A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1124A
This table gives cross-reference parts and alternative options found for 1N1124A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1124A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N1124A | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-4, HERMETIC SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | 1N1124A vs JANTXV1N1124A |
1N1124A | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 200V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Solitron Devices Inc | 1N1124A vs 1N1124A |
JAN1N1124A | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 200V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N1124A vs JAN1N1124A |
1N1124R | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-4, | Semitronics Corp | 1N1124A vs 1N1124R |
JANTX1N1124A | Rectifier Diode, 1 Phase, 1 Element, 3.3A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Microsemi Corporation | 1N1124A vs JANTX1N1124A |
1N1124RE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | 1N1124A vs 1N1124RE3 |
JANTXV1N1124A | Rectifier Diode, 1 Phase, 1 Element, 3.3A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Microsemi Corporation | 1N1124A vs JANTXV1N1124A |
1N1124A | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 200V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N1124A vs 1N1124A |
1N1124A | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 200V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | 1N1124A vs 1N1124A |