Part Details for 1MS-SP1-R3/2-M3GE by Carling Technologies
Overview of 1MS-SP1-R3/2-M3GE by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP198ACBZ-11-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB 1ms |
Price & Stock for 1MS-SP1-R3/2-M3GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1MS-SP1-R3/2-M3GE-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9574 | Buy Now |
DISTI #
691-1MS-00000050
|
Mouser Electronics | Rocker Switches 1MSSP1R3/2M3GE | 0 |
|
$5.8100 / $8.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4900 / $7.7500 | Buy Now |
DISTI #
000000000006255168
|
Sager | Rocker Switches 1MSSP1R3/2M3GE Min Qty: 1 | 0 |
|
$5.0400 / $7.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4900 / $7.7500 | Buy Now |