Part Details for 1MM-R-D18-VS-00-F-TRP by TE Connectivity
Overview of 1MM-R-D18-VS-00-F-TRP by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-113Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146065-111C0LF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10146065-123Q0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 1MM-R-D18-VS-00-F-TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1MMRD18VS00FTRP
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$4.3400 / $4.5700 | Order Now |
|
Onlinecomponents.com | SCL 1.0 RCPT DR VT 036 SMT G1 TR RoHS: Compliant | 0 |
|
$4.0100 / $10.9900 | Buy Now |
|
Master Electronics | SCL 1.0 RCPT DR VT 036 SMT G1 TR RoHS: Compliant | 0 |
|
$4.0100 / $10.9900 | Buy Now |