There are no models available for this part yet.
Overview of 1MM-HU-D17-VS-00-H-TRP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-113Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146065-111C0LF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10146065-123Q0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 1MM-HU-D17-VS-00-H-TRP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1MM-HU-D17-VS-00-H-TRP-ND
|
DigiKey | SCL 1.0 HDR DRVT USP 034 SMT G3 Min Qty: 900 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$3.8106 | Buy Now | |
DISTI #
6-2331929-7
|
Avnet Americas | Connector Unshrouded Header 34 Position 1mm Solder Straight Surface Mount T/R - Bulk (Alt: 6-2331929-7) Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$3.4826 | Buy Now | |
DISTI #
571-1MMHUD17VS00HTRP
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$4.1000 | Order Now | |
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 034 SMT G3 TR RoHS: Compliant | 0 |
|
$3.6000 / $9.8700 | Buy Now | ||
Master Electronics | SCL 1.0 HDR DRVT USP 034 SMT G3 TR RoHS: Compliant | 0 |
|
$3.6000 / $9.8700 | Buy Now |
CAD Models for 1MM-HU-D17-VS-00-H-TRP by TE Connectivity
Part Data Attributes for 1MM-HU-D17-VS-00-H-TRP by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Depth
|
0.06 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mating Contact Row Spacing
|
0.04 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
UL Flammability Code
|
94V-0
|