There are no models available for this part yet.
Overview of 1MH by Chicago Miniature Lighting LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1MH by Chicago Miniature Lighting LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LMP T-2 Neon Wire Terminal 1.2mA 95V RoHS: Compliant |
1475 In Stock |
|
$0.7230 / $1.1880 | Buy Now | ||
Bristol Electronics | 11460 |
|
RFQ | ||||
Master Electronics | LMP T-2 Neon Wire Terminal 1.2mA 95V RoHS: Compliant |
1475 In Stock |
|
$0.7230 / $1.1880 | Buy Now |