Part Details for 1MBI400L-120 by Fuji Electric Co Ltd
Overview of 1MBI400L-120 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1MBI400L-120
1MBI400L-120 CAD Models
1MBI400L-120 Part Data Attributes
|
1MBI400L-120
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1MBI400L-120
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, M116, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW SATURATION VOLTAGE, HIGH SWITCHING SPEED | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1500 ns | |
Turn-on Time-Nom (ton) | 800 ns |
Alternate Parts for 1MBI400L-120
This table gives cross-reference parts and alternative options found for 1MBI400L-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1MBI400L-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG400Q1US2 | TRANSISTOR 400 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 1MBI400L-120 vs MG400Q1US2 |
CM400HU-24H | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, MODULE-4 | Mitsubishi Electric | 1MBI400L-120 vs CM400HU-24H |
CM400HA-24H | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, | Mitsubishi Electric | 1MBI400L-120 vs CM400HA-24H |
DIM400LSS12-A000 | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, L, 5 PIN | Dynex Semiconductor | 1MBI400L-120 vs DIM400LSS12-A000 |
MG400Q1US65H | TRANSISTOR 400 A, 1200 V, N-CHANNEL IGBT, 2-109F1A, 4 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 1MBI400L-120 vs MG400Q1US65H |
MG400Q1US11 | TRANSISTOR 400 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 1MBI400L-120 vs MG400Q1US11 |
1MBI400NP-120 | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, M128, 4 PIN | Fuji Electric Co Ltd | 1MBI400L-120 vs 1MBI400NP-120 |
MG400Q1US21 | TRANSISTOR 400 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 1MBI400L-120 vs MG400Q1US21 |
DIM400LSS12 | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel | Dynex Semiconductor | 1MBI400L-120 vs DIM400LSS12 |
MG400Q1US1 | TRANSISTOR 400 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 1MBI400L-120 vs MG400Q1US1 |