Part Details for 1MBI200L-120 by Fuji Electric Co Ltd
Overview of 1MBI200L-120 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1MBI200L-120
1MBI200L-120 CAD Models
1MBI200L-120 Part Data Attributes:
|
1MBI200L-120
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1MBI200L-120
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, M116, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH SWITCHING SPEED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1500 ns | |
Turn-on Time-Nom (ton) | 800 ns |
Alternate Parts for 1MBI200L-120
This table gives cross-reference parts and alternative options found for 1MBI200L-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1MBI200L-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM200HA-24H | Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, | Mitsubishi Electric | 1MBI200L-120 vs CM200HA-24H |
2MBI150S-120 | Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, | Fuji Electric Co Ltd | 1MBI200L-120 vs 2MBI150S-120 |
CM200DU-24F | Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, | Powerex Power Semiconductors | 1MBI200L-120 vs CM200DU-24F |
CM200HA-24H | Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel | Powerex Power Semiconductors | 1MBI200L-120 vs CM200HA-24H |
CM200DY-24H | Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, | Powerex Power Semiconductors | 1MBI200L-120 vs CM200DY-24H |
2MBI200NB-120 | Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Fuji Electric Co Ltd | 1MBI200L-120 vs 2MBI200NB-120 |
MG200Q2YS1 | TRANSISTOR 200 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 1MBI200L-120 vs MG200Q2YS1 |
1MBI200NA-120 | Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, M130, 5 PIN | Fuji Electric Co Ltd | 1MBI200L-120 vs 1MBI200NA-120 |
2MBI200LB-060 | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, | Fuji Electric Co Ltd | 1MBI200L-120 vs 2MBI200LB-060 |
2MBI150U4H-120 | Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Fuji Electric Co Ltd | 1MBI200L-120 vs 2MBI150U4H-120 |