Part Details for 1MBC10-060 by Fuji Electric Co Ltd
Results Overview of 1MBC10-060 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1MBC10-060 Information
1MBC10-060 by Fuji Electric Co Ltd is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 1MBC10-060
1MBC10-060 CAD Models
1MBC10-060 Part Data Attributes
|
1MBC10-060
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1MBC10-060
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, TO-220AB, PLASTIC PACKAGE-3
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW SATURATION VOLTAGE | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 300 ns | |
Turn-on Time-Nom (ton) | 160 ns |
Alternate Parts for 1MBC10-060
This table gives cross-reference parts and alternative options found for 1MBC10-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1MBC10-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1MB20D-060 | Fuji Electric Co Ltd | Check for Price | Insulated Gate Bipolar Transistor, 38A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | 1MBC10-060 vs 1MB20D-060 |
SGP13N60UF | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | 1MBC10-060 vs SGP13N60UF |
APT35GN120SG | Microchip Technology Inc | $9.6502 | Insulated Gate Bipolar Transistor, 94A I(C), 1200V V(BR)CES, N-Channel | 1MBC10-060 vs APT35GN120SG |
IRGBC40U | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | 1MBC10-060 vs IRGBC40U |
IRGPC50U | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247AC | 1MBC10-060 vs IRGPC50U |
HGTP20N60C3R | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 45A I(C), 600V V(BR)CES, N-Channel | 1MBC10-060 vs HGTP20N60C3R |
HGTD7N60C3S9A | onsemi | Check for Price | 14A,600V, UFS Series N-Channel IGBTs, DPAK-3 / TO-252-3, 2500-REEL | 1MBC10-060 vs HGTD7N60C3S9A |
IXGP15N120B | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | 1MBC10-060 vs IXGP15N120B |
IRG4BC20W-SPBF | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | 1MBC10-060 vs IRG4BC20W-SPBF |
SGW13N60UF | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-263AB, D2PAK-3 | 1MBC10-060 vs SGW13N60UF |