Part Details for 1MACD-26 by TE Connectivity
Overview of 1MACD-26 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1MACD-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1617520-4
|
Avnet Americas | 1MACD-26=1MAD T05 1 POLE DIODE - Bulk (Alt: 4-1617520-4) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$49.3472 / $86.6519 | Buy Now |
|
Onlinecomponents.com | 1MACD-26=1MAD T05 1 POLE DIODE |
1 Partner Stock |
|
$127.9300 / $151.8800 | Buy Now |
DISTI #
67201052
|
Verical | TO-5-.100 Grid Relays Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$139.0700 | Buy Now |
|
Master Electronics | 1MACD-26=1MAD T05 1 POLE DIODE |
1 Partner Stock |
|
$127.9300 / $151.8800 | Buy Now |
Part Details for 1MACD-26
1MACD-26 CAD Models
1MACD-26 Part Data Attributes
|
1MACD-26
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1MACD-26
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 26.5VDC (Coil), 351mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Coil Power | 351 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |