Part Details for 1M810S by TTM Technologies
Results Overview of 1M810S by TTM Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1M810S Information
1M810S by TTM Technologies is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 1M810S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1M810SCT-ND
|
DigiKey | RF DIR COUPLER 5GHZ-6GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3694 In Stock |
|
$2.6250 / $6.1700 | Buy Now |
DISTI #
620-1M810S
|
Mouser Electronics | Signal Conditioning 5-6GHz IL .3dB 15W coupling 10dB RoHS: Compliant | 1696 |
|
$2.6200 / $5.4700 | Buy Now |
DISTI #
1M810S-CT
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 692 |
|
$1.9200 | Buy Now |
DISTI #
1M810S-REEL
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 2000 | 0 |
|
$2.7800 / $2.8900 | Buy Now |
Part Details for 1M810S
1M810S CAD Models
1M810S Part Data Attributes
|
1M810S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
1M810S
TTM Technologies
Directional Coupler, 5000MHz Min, 6000MHz Max, 0.3dB Insertion Loss-Max,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 41.76 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - immersion | |
VSWR-Max | 1.33 |