Part Details for 1M5139 by Msi Electronics Inc
Overview of 1M5139 by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1M5139
1M5139 CAD Models
1M5139 Part Data Attributes:
|
1M5139
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1M5139
Msi Electronics Inc
Variable Capacitance Diode, 6.8pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 6.8 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 350 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES |