1M3636-006-3365-001.7-03-CD-12-1
3M Interconnect
Description: Cable Assembly, 6 Conductor(s), 28AWG, 30V

Overview of 1M3636-006-3365-001.7-03-CD-12-1 by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3365-Z-AZ Renesas Electronics Corporation Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252
2SK3365-AZ Renesas Electronics Corporation Nch Single Power Mosfet 30V 30A 14Mohm Mp-3/To-251
2SK3365(0)-Z-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252

CAD Models for 1M3636-006-3365-001.7-03-CD-12-1 by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1M3636-006-3365-001.7-03-CD-12-1 by 3M Interconnect

1M3636-006-3365-001.7-03-CD-12-1
3M Interconnect
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
Approvals
CUL; UL
Connector Side1
SOCKET
Connector Side2
SOCKET
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Insulator Material
POLYVINYL CHLORIDE
Number of Conductors
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Rated Voltage
30 V
Shielding
NO
Wire Gauge
28 AWG
Wire and Cable Name
FLAT RIBBON CABLE
Want to compare parts?
  1. 1M3636-006-3365-001.7-03-CD-12-1
    3M Interconnect
    Cable Assembly, 6 Conductor(s), 28AWG, 30V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1M3636-006-3365-001.7-03-CD-12-1 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1M3636-006-3365-001.7-03-... by 3M Interconnect

Select Manufacturer
Which Manufacturer of 1M3636-006-3365-001.7-03-... would you like to use for your alert(s)?
  • Please alert me when 1M3636-006-3365-001.7-03-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1M3636-006-3365-001.7-03-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1M3636-006-3365-001.7-03-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1M3636-006-3365-001.7-03-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1M3636-006-3365-001.7-03-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1M3636-006-3365-001.7-03-CD-12-1 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: