Part Details for 1M3220 by Msi Electronics Inc
Results Overview of 1M3220 by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1M3220 Information
1M3220 by Msi Electronics Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1M3220
1M3220 CAD Models
1M3220 Part Data Attributes
|
1M3220
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1M3220
Msi Electronics Inc
Variable Capacitance Diode, 22pF C(T),
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 22 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES |