Part Details for 1M1-SP1-R3/2-VS5KE by Carling Technologies
Overview of 1M1-SP1-R3/2-VS5KE by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1M1-SP1-R3/2-VS5KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1M1-SP1-R3/2-VS5KE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5098 | Buy Now |
DISTI #
691-1M1-00000044
|
Mouser Electronics | Rocker Switches 1M1SP1R3/2VS5KE | 0 |
|
$6.5000 / $9.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $7.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2600 / $7.4200 | Buy Now |