Part Details for 1M1-DP3-R6/2-2M1GE by Carling Technologies
Overview of 1M1-DP3-R6/2-2M1GE by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1M1-DP3-R6/2-2M1GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1234-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5253 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9300 / $10.1100 | Buy Now |
DISTI #
000000000001378161
|
Sager | Rocker Switches 1M1-DP3-R6/2-2M1GE Min Qty: 1 | 0 |
|
$6.4500 / $9.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9300 / $10.1100 | Buy Now |