Part Details for 1M00 by MEC Switches A/S
Overview of 1M00 by MEC Switches A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G831M0060F411HR | Amphenol Communications Solutions | 0.50mm Board-to-Board - G831M Series Connector, 60 Positions, 0.5mm Pitch, Dual Row, Vertical Plug SMT, 30u\\ Gold, 3.25mm Height. | |
G831M0060F211HR | Amphenol Communications Solutions | 0.50mm Board-to-Board - G831M Series Connector, 60 Positions, 0.5mm Pitch, Dual Row, Vertical Plug SMT, 10u\\ Gold, 3.25mm Height. | |
G831M0060F111HR | Amphenol Communications Solutions | 0.50mm Board-to-Board - G831M Series Connector, 60 Positions, 0.5mm Pitch, Dual Row, Vertical Plug SMT, Gold Flash, 3.25mm Height. |
Price & Stock for 1M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
882-1M00-ND
|
DigiKey | MEC SWITCH 10G Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9266 | Buy Now |