Part Details for 1M-1010-016-3365-012.0-00-AB-00-0 RC by 3M Interconnect
Overview of 1M-1010-016-3365-012.0-00-AB-00-0 RC by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for 1M-1010-016-3365-012.0-00-AB-00-0 RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1M-1010-016-3365-012.0-00-AB-00-0RC-ND
|
DigiKey | MOLDED ASSEMBLY STKPKG 1M-1010-0 Min Qty: 200 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7945 | Buy Now |