Datasheets
1LL1JWB476MCS10016 by: Samwha Electronics

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED

Part Details for 1LL1JWB476MCS10016 by Samwha Electronics

Overview of 1LL1JWB476MCS10016 by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for 1LL1JWB476MCS10016

1LL1JWB476MCS10016 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1LL1JWB476MCS10016 Part Data Attributes

1LL1JWB476MCS10016 Samwha Electronics
Buy Now Datasheet
Compare Parts:
1LL1JWB476MCS10016 Samwha Electronics Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.005922 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 239 mA
Surface Mount NO
Tan Delta 0.09
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for 1LL1JWB476MCS10016

This table gives cross-reference parts and alternative options found for 1LL1JWB476MCS10016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1LL1JWB476MCS10016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSME630ERC470MJ16S Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 1LL1JWB476MCS10016 vs BSME630ERC470MJ16S
ESMG630EMC470MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 1LL1JWB476MCS10016 vs ESMG630EMC470MF11D
LL1J476M10016SS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics 1LL1JWB476MCS10016 vs LL1J476M10016SS
UVP1J470MPA1CM Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 1LL1JWB476MCS10016 vs UVP1J470MPA1CM
UKL1J470MPAANACC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 1LL1JWB476MCS10016 vs UKL1J470MPAANACC
UFW1J470MEA1CA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 1LL1JWB476MCS10016 vs UFW1J470MEA1CA
UFW1J470MED1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 1LL1JWB476MCS10016 vs UFW1J470MED1TD
UFW1J470MEA1CP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 1LL1JWB476MCS10016 vs UFW1J470MEA1CP
NRSA470M63V8X11.5TRF1N CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, CAN NIC Components Corp 1LL1JWB476MCS10016 vs NRSA470M63V8X11.5TRF1N
UFW1J470MEA1TD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 1LL1JWB476MCS10016 vs UFW1J470MEA1TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1LL1JWB476MCS10016 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1LL1JWB476MCS10016 by Samwha Electronics

Select Manufacturer
Which Manufacturer of 1LL1JWB476MCS10016 would you like to use for your alert(s)?
  • Please alert me when 1LL1JWB476MCS10016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1LL1JWB476MCS10016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1LL1JWB476MCS10016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1LL1JWB476MCS10016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1LL1JWB476MCS10016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1LL1JWB476MCS10016 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: