Part Details for 1LE24-P30-DAF-SHV by UltraVolt Inc
Overview of 1LE24-P30-DAF-SHV by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1LE24-P30-DAF-SHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006110036
|
Sager | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 30W, Chassis-mount, I10 differential interface, DA-15 input connector (Female), SHV-5kV HVout connector Min Qty: 1 | 0 |
|
$1,193.7300 / $1,261.9400 | Buy Now |