Part Details for 1KSMB43CAH by Taiwan Semiconductor
Overview of 1KSMB43CAH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1KSMB43CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1KSMB43CAHTR-ND
|
DigiKey | TVS DIODE 36.8VWM 59.3VC DO214AA Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1716 / $0.1892 | Buy Now |
DISTI #
1KSMB43CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 36.8V 1kW 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1KSMB43CAH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1833 | Buy Now |
DISTI #
821-1KSMB43CAH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1000W, 43.1V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1710 / $0.1890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1738 | Buy Now |
DISTI #
1KSMB43CAH
|
EBV Elektronik | Diode TVS Single Bi-Directional 36.8V 1kW 2-Pin DO-214AA T/R (Alt: 1KSMB43CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1KSMB43CAH
1KSMB43CAH CAD Models
1KSMB43CAH Part Data Attributes
|
1KSMB43CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1KSMB43CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Breakdown Voltage-Nom | 43.05 V | |
Clamping Voltage-Max | 59.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1KSMB43CAH
This table gives cross-reference parts and alternative options found for 1KSMB43CAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB43CAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB43CAHM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB43CAH vs 1KSMB43CAHM4 |
1KSMB43CAR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB43CAH vs 1KSMB43CAR5 |
1KSMB43CA | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43CAH vs 1KSMB43CA |
1KSMB43CATGHE3TRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB43CAH vs 1KSMB43CATGHE3TRTS |
1KSMB43CAM4G | Transient Suppressor, | Taiwan Semiconductor | 1KSMB43CAH vs 1KSMB43CAM4G |
1KSMB43CAHM4G | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43CAH vs 1KSMB43CAHM4G |
1.0SMB43CA | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | BrightKing Inc | 1KSMB43CAH vs 1.0SMB43CA |
1KSMB43CAR5G | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43CAH vs 1KSMB43CAR5G |
1KSMB43CA-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1KSMB43CAH vs 1KSMB43CA-W |
1KSMB43CAM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB43CAH vs 1KSMB43CAM4 |