Part Details for 1KS318-51TT by Advanced Interconnections Corp
Overview of 1KS318-51TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA651TT-E1-A | Renesas Electronics Corporation | P-Channel Mos Field Effect Transistor For Switching |
Part Details for 1KS318-51TT
1KS318-51TT CAD Models
1KS318-51TT Part Data Attributes
|
1KS318-51TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1KS318-51TT
Advanced Interconnections Corp
IC Socket, PGA318, 318 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 2.5 OZ. AVG. INSERTION FORCE | |
Body Breadth | 2 inch | |
Body Depth | 0.13 inch | |
Body Length | 2 inch | |
Contact Configuration | 20X20 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA318 | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 318 | |
Operating Temperature-Max | 400 °C | |
Operating Temperature-Min | -269 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |