Part Details for 1KHB10 by Khandelwal Herrmann Electronics Ltd
Overview of 1KHB10 by Khandelwal Herrmann Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1KHB10
1KHB10 CAD Models
1KHB10 Part Data Attributes
|
1KHB10
Khandelwal Herrmann Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1KHB10
Khandelwal Herrmann Electronics Ltd
Bridge Rectifier Diode, 1.2A, 1000V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KHANDELWAL HERRMANN ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.2 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |