1KDAT-31575-PPK
Mini-Circuits
Description: Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, 4 X 4 MM, DG983-1, 20 PIN

Overview of 1KDAT-31575-PPK by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
86093488315755E1LF Amphenol Communications Solutions DIN Straight Receptacle Wire Wrap Solder Style C/2 48 ways, Class II, Tail Length: 13.1mm

CAD Models for 1KDAT-31575-PPK by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1KDAT-31575-PPK by Mini-Circuits

1KDAT-31575-PPK
Mini-Circuits
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
Additional Feature
CMOS COMPATIBLE
Attenuation-Nom
31.5 dB
Characteristic Impedance
75 Ω
Construction
COMPONENT
Input Power-Max (CW)
23.98 dBm
Insertion Loss-Max
2.1 dB
JESD-609 Code
e0
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
VARIABLE ATTENUATOR
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
2
Want to compare parts?
  1. 1KDAT-31575-PPK
    Mini-Circuits
    Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, 4 X 4 MM, DG983-1, 20 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1KDAT-31575-PPK by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1KDAT-31575-PPK by Mini-Circuits

Select Manufacturer
Which Manufacturer of 1KDAT-31575-PPK would you like to use for your alert(s)?
  • Please alert me when 1KDAT-31575-PPK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1KDAT-31575-PPK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1KDAT-31575-PPK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1KDAT-31575-PPK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1KDAT-31575-PPK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1KDAT-31575-PPK by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: