Part Details for 1KAB60E by Vishay Semiconductors
Overview of 1KAB60E by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1KAB60E
1KAB60E CAD Models
1KAB60E Part Data Attributes
|
1KAB60E
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1KAB60E
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 1.2A, 600V V(RRM), Silicon, D-38, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDIP-W4 | |
Pin Count | 3 | |
Manufacturer Package Code | D-38 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PDIP-W4 | |
Non-rep Pk Forward Current-Max | 52 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1KAB60E
This table gives cross-reference parts and alternative options found for 1KAB60E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KAB60E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB15-05 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon | Lite-On Semiconductor Corporation | 1KAB60E vs MB15-05 |
GBPC35-02W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | 1KAB60E vs GBPC35-02W |
GBPC2510W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | International Rectifier | 1KAB60E vs GBPC2510W |
KBPC3510 | 35A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | 1KAB60E vs KBPC3510 |
MB25-8W | 25A, 800V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-W, 4 PIN | Diodes Incorporated | 1KAB60E vs MB25-8W |
KBPC1506-G | 15A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | 1KAB60E vs KBPC1506-G |
GBPC25-08W | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | 1KAB60E vs GBPC25-08W |
DF02M | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, DIP-4 | International Rectifier | 1KAB60E vs DF02M |
KBPC606 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | 1KAB60E vs KBPC606 |
KBPC1508G | 15A, 800V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-G, 4 PIN | Sensitron Semiconductors | 1KAB60E vs KBPC1508G |