Part Details for 1J4B41 by Toshiba America Electronic Components
Results Overview of 1J4B41 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1J4B41 Information
1J4B41 by Toshiba America Electronic Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1J4B41
1J4B41 CAD Models
1J4B41 Part Data Attributes
|
1J4B41
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1J4B41
Toshiba America Electronic Components
DIODE 1 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 1J4B41
This table gives cross-reference parts and alternative options found for 1J4B41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1J4B41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B393-80 | Edal Industries Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | 1J4B41 vs B393-80 |
FBI2J4S1 | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | 1J4B41 vs FBI2J4S1 |
FBI8G5M1 | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | 1J4B41 vs FBI8G5M1 |
SDA130E | Solid State Devices Inc (SSDI) | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | 1J4B41 vs SDA130E |
BL4-005 | Frontier Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2.5A, 50V V(RRM), Silicon | 1J4B41 vs BL4-005 |
MDA980-2 | Motorola Semiconductor Products | Check for Price | Bridge Rectifier Diode, 1 Phase, 12A, 100V V(RRM), Silicon | 1J4B41 vs MDA980-2 |
MDA920A4 | Motorola Semiconductor Products | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon | 1J4B41 vs MDA920A4 |
FB1006L | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 5A, 600V V(RRM), Silicon | 1J4B41 vs FB1006L |
RS206 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | 1J4B41 vs RS206 |
BL4-02 | Frontier Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2.5A, 200V V(RRM), Silicon | 1J4B41 vs BL4-02 |