Part Details for 1IC1105A00A67 by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Overview of 1IC1105A00A67 by The Kurtz Holding Gmbh & Co Beteiligungs Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1IC1105A00A67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5152-1IC1105A00A67-ND
|
DigiKey | ERSA I-CON 1 MK2 /115V I Min Qty: 1 Lead time: 2 Weeks Container: Box |
43 In Stock |
|
$498.4680 / $523.5900 | Buy Now |
DISTI #
10234257
|
Techni-Tool, Inc. | Kurtz Ersa 1IC1105A00A67 Solder Station, i-CON 1 MK2, Tip'N'Turn, Small, Light and Powerful, 115V | 10 |
|
$613.5000 | Buy Now |
DISTI #
10234257
|
TestEquity LLC | Kurtz Ersa 1IC1105A00A67 Solder Station, i-CON 1 MK2, Tip'N'Turn, Small, Light and Powerful, 115V | 10 |
|
$613.5000 | Buy Now |