Part Details for 1HM11 by Honeywell Sensing and Control
Overview of 1HM11 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1HM11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B3438
|
Newark | Sealed Switch Rohs Compliant: Yes |Honeywell 1HM11 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$865.5700 / $948.8000 | Buy Now |
DISTI #
1HM11-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 2A 115V Min Qty: 10 Lead time: 90 Weeks Container: Bulk | Temporarily Out of Stock |
|
$687.4650 | Buy Now |
DISTI #
785-1HM11
|
Mouser Electronics | Basic / Snap Action Switches SPDT 5A 115VAC 28VDC SWITCH SNAP ACTION RoHS: Not Compliant | 0 |
|
$745.3300 | Order Now |
DISTI #
73357641
|
RS | Hermetic Sealed Basic Switch, HM Series | Honeywell 1HM11 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 90 Weeks, 0 Days Container: Bulk | 0 |
|
$752.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$666.1000 / $1,664.5500 | Buy Now |
DISTI #
1HM11
|
TTI | Basic / Snap Action Switches SPDT 5A 115VAC 28VDC SWITCH SNAP ACTION Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$822.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$666.1000 / $1,664.5500 | Buy Now |