Part Details for 1H4G by Galaxy Semi-Conductor Co Ltd
Overview of 1H4G by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1H4G
1H4G CAD Models
1H4G Part Data Attributes
|
1H4G
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1H4G
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1H4G
This table gives cross-reference parts and alternative options found for 1H4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1H4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF15SB0G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon | Taiwan Semiconductor | 1H4G vs SF15SB0G |
HT14A0G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | Taiwan Semiconductor | 1H4G vs HT14A0G |
HT14GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, | Taiwan Semiconductor | 1H4G vs HT14GH |
HER104M03 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1H4G vs HER104M03 |
HER104H02-3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1H4G vs HER104H02-3 |
HER104H04 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1H4G vs HER104H04 |
SF15H02 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1H4G vs SF15H02 |
SF15H03-1 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1H4G vs SF15H03-1 |
SF15SA0 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon | Taiwan Semiconductor | 1H4G vs SF15SA0 |
SF15SA1G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon | Taiwan Semiconductor | 1H4G vs SF15SA1G |