Part Details for 1H3 by Uniohm Corp
Overview of 1H3 by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1H3
1H3 CAD Models
1H3 Part Data Attributes:
|
1H3
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
1H3
Uniohm Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | PLASTIC, R-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1H3
This table gives cross-reference parts and alternative options found for 1H3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1H3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHF1201TX | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1H3 vs SHF1201TX |
1N4003SGR0 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | 1H3 vs 1N4003SGR0 |
CPR1-020BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1H3 vs CPR1-020BK |
SS5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1H3 vs SS5615 |
SFT14GHB0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | 1H3 vs SFT14GHB0G |
1N4003SGB0 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | 1H3 vs 1N4003SGB0 |
1A3-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Micro Commercial Components | 1H3 vs 1A3-AP-HF |
UES1104HR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, A PACKAGE-2 | Unitrode Corp (RETIRED) | 1H3 vs UES1104HR |
1A2-F | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, R-1, 2 PIN | Rectron Semiconductor | 1H3 vs 1A2-F |
1SR153-200H02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | 1H3 vs 1SR153-200H02 |