Part Details for 1H225 by Panasonic Electronic Components
Overview of 1H225 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT21BD71H225KE13K | Murata Manufacturing Co Ltd | 0805 (2012M) X7T (EIA) 50Vdc 2.2μF±10% | |
GRT21BD71H225KE13L | Murata Manufacturing Co Ltd | 0805 (2012M) X7T (EIA) 50Vdc 2.2μF±10% |