There are no models available for this part yet.
Overview of 1G6UM by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1G6UM by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1330
|
Newark | Motor Controller, 1P, 6A, 277Vac/42Vdc, Product Range:V-Ea Series, Current Rating:6A, No. Of Poles:1 Pole, Voltage Rating Vdc:42V, Voltage Rating Vac:277V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Altech 1G6UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $25.8300 | Buy Now | |
DISTI #
1G6UM-ND
|
DigiKey | 1G6UM 6A CIRCUIT BREAKER G CHAR Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4408 | Buy Now | |
DISTI #
845-1G6UM
|
Mouser Electronics | Circuit Breakers 6A G Characteristic UL 508 1 POLE RoHS: Compliant | 0 |
|
$20.2600 / $21.6400 | Order Now | |
DISTI #
70076154
|
RS | Circuit Breaker, Thermal Magnetic, 6A, 1 Pole, G Trip, Ring Tongue, V-EA Series | Altech Corp 1G6UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$18.6700 / $23.3400 | Buy Now | |
Future Electronics | UM Series 6 A Single Pole G-Trip Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 9 Weeks Container: Box | 0Box |
|
$20.3400 / $20.8200 | Buy Now | ||
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - G Curve - 1P - 6.0A RoHS: Compliant |
47 In Stock 53 Factory Stock |
|
$15.5800 / $20.2700 | Buy Now | ||
DISTI #
62477093
|
Verical | Circuit Breaker Motor Protection Control 1Pole 6A 42VDC Min Qty: 3 Package Multiple: 1 Date Code: 2106 | Americas - 45 |
|
$21.0990 / $26.3510 | Buy Now | |
Powell Electronics | 1G6UM, 6A, CIRCUIT BREAKER Min Qty: 1 | 35 |
|
$20.0200 | Buy Now | ||
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - G Curve - 1P - 6.0A RoHS: Compliant |
47 In Stock 53 Factory Stock |
|
$15.5800 / $20.2700 | Buy Now | ||
DISTI #
10110089
|
TestEquity LLC | Altech 1G6UM UL 508 Mini-Molded Case Circuit Breaker, G-Trip, 1 Pole, 6A Current Rating | 0 |
|
$23.1000 | Buy Now |
CAD Models for 1G6UM by Altech Corporation
Part Data Attributes for 1G6UM by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Altech
|
Actuator Type
|
HANDLE
|
Body Breadth
|
17.5 mm
|
Body Height
|
68.4 mm
|
Body Length or Diameter
|
89.3 mm
|
Circuit Function
|
UNDER VOLTAGE RELEASE
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
1
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
6 A
|
Rated Voltage(AC)
|
277 V
|
Rated Voltage(DC)
|
42 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW AND SNAP ON
|