Part Details for 1G5UM by Altech Corporation
Overview of 1G5UM by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1G5UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1328
|
Newark | Motor Controller, 1P, 5A, 277Vac/42Vdc, Product Range:V-Ea Series, Current Rating:5A, No. Of Poles:1 Pole, Voltage Rating Vdc:42V, Voltage Rating Vac:277V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Altech 1G5UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $25.8300 | Buy Now |
DISTI #
1920-1957-ND
|
DigiKey | 1G5UM 5A CIRCUIT BREAKER G CHAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
89 In Stock |
|
$18.1952 / $25.4700 | Buy Now |
DISTI #
845-1G5UM
|
Mouser Electronics | Circuit Breakers 5A G Characteristic UL 508 1 POLE RoHS: Compliant | 0 |
|
$17.7400 / $23.5300 | Order Now |
DISTI #
70076153
|
RS | Circuit Breaker, Thermal Magnetic, 5A, 1 Pole, G Trip, Ring Tongue, V-EA Series | Altech Corp 1G5UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 18 |
|
$20.5800 / $25.7200 | Buy Now |
|
Future Electronics | One Pole 5 A G-Trip Characteristic Thermal Magnetic Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 9 Weeks Container: Box | 0Box |
|
$20.4800 / $21.5000 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - G Curve - 1P - 5.0A RoHS: Compliant |
36 In Stock 467 Factory Stock |
|
$15.3800 / $19.8400 | Buy Now |
DISTI #
66292710
|
Verical | Circuit Breaker Motor Protection Control 1Pole 5A 42VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2304 | Americas - 34 |
|
$20.8130 / $25.7920 | Buy Now |
|
Powell Electronics | 1G5UM, 5A CIRCUIT BREAKER Min Qty: 1 | 343 |
|
$20.0200 | Buy Now |
|
LCSC | Other industrial control products | 11 |
|
$33.4543 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - G Curve - 1P - 5.0A RoHS: Compliant |
36 In Stock 467 Factory Stock |
|
$15.3800 / $19.8400 | Buy Now |
Part Details for 1G5UM
1G5UM CAD Models
1G5UM Part Data Attributes
|
1G5UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1G5UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 42 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |