Part Details for 1FL60621AC612AA1/1FL6062-1AC61-2AA1 by Siemens
Overview of 1FL60621AC612AA1/1FL6062-1AC61-2AA1 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM4022AA1W09 | Renesas Electronics Corporation | 12V Synchronous DC/DC Buck Regulator | |
BCR3AS-12A-A1#B02 | Renesas Electronics Corporation | 600V - 3A - Triac Low Power Use | |
RMLV0416EGSB-4S2#AA1 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (256-kword × 16-bit) |
Price & Stock for 1FL60621AC612AA1/1FL6062-1AC61-2AA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1FL60621AC612AA1/1FL6062-1AC61-2AA1 | 70 |
|
$303.7667 | Buy Now |